Schurter 0031.8211

Image may be a representation.
See specs for product details.
Fuse Block; 1-Pole; 500V; 10A; Solder THT; PCB Mnt; 25mm Pin Spacing; 5x20mm; UL94V-0
Mfr. Part#: 0031.8211
Allied Stock#: 70160102

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.59 (Each)
1 $0.59
2 $0.58
5 $0.56
10 $0.54
25 $0.50
50 $0.46
100 $0.42
Availability

1085 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current Rating : 10 A
Dielectric Strength : 3000 V (Min.)
For Use With : 5 x 20 mm Fuses
Insulation Resistance : 10 Megohms (Min.) @ 500 VDC⁄1 Minute
Material : Thermoplastic
Material, Body : Thermoplastic
Material, Clip : Copper Alloy
Material, Terminal : Copper Alloy, Tin Plated
Mounting Type : PCB
Pin Spacing : 25
Series : OGN Series
Standards : UL Listed, CSA Certified, EN and IEC Approved
Terminal Type : Thru-Hole
Torque : 0.3 Nm (Max.)
Voltage Rating : 250 V

Overview

Built according to IEC 60127-6, UL 4248-1/UL 512. UL recognized, CSA certified and VDE approved at 250 V. Models 0031.8201, 0031.8211, 0031.8221 and 0031.8225 available with cover. Models 0751.0099, 0751.0100, 0751.0056, 0031.8231 and 0031.8241 accept 5 × 20 mm or 1⁄4" × 11⁄4" fuses, one fuse at a time per IEC 65.

Product Added to Cart
Schurter
Fuse Block; 1-Pole; 500V; 10A; Solder THT; PCB Mnt; 25mm Pin Spacing; 5x20mm; UL94V-0
Allied Stock #: 70160102
Mfr's Part #: 0031.8211
$0.590 Each
Quantity added: