Schurter 0001.2706.11

Image may be a representation.
See specs for product details.
Fuse; Cylinder; Time-Lag; 1.6A; 250VAC/300VDC; 5x20mm; Ceramic; Au Plt; Srfc Mt; Bag/100
Mfr. Part#: 0001.2706.11
Allied Stock#: 70427029

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.920 (Each)
100 $0.920
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Action : Slow
Approvals : cULus, VDE
Capacity, Breaking : 1.5 kAmps
Current Rating : 1.6 A
Material, Body : Ceramic
Mounting Type : Holder
Package Type : 5mm x 20mm
Primary Type : Cylindrical Fuse
Series : SMD-SPT Series
Size : 5x20mm
Temperature Range : 55 to 125 degC
Type : Cartridge, Ceramic
Voltage, AC : 250 VAC
Voltage, DC : 300 VDC

Overview

Surface Mount Fuse, 5 x 20 mm, Time-Lag T, H, 250 VAC, Au plating. Non resettable fuses. Directly solderable on printed circuit boards. IEC Standard Fuse. H = High Breaking Capacity. Standards: IEC 60127-2/5; UL 248-14; CSA C22.2 no. 248.14. Approvals: VDE Certificate Number: 40010881; UL File Number: E41599. Applications - Primary protection on SMD PCBs.

Product Added to Cart
Schurter
Fuse; Cylinder; Time-Lag; 1.6A; 250VAC/300VDC; 5x20mm; Ceramic; Au Plt; Srfc Mt; Bag/100
Allied Stock #: 70427029
Mfr's Part #: 0001.2706.11
$0.920 Each
Quantity added: