Schurter 0001.2506.PT

Image may be a representation.
See specs for product details.
Fuse; Cylinder; Time-Lag; 1.6 A; 250 VAC; 5x20mm; Ceramic; Pigtail; Bulk Pkg
Manufacturer #: 0001.2506.PT
Allied Stock #: 70426992

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.433 (Each)
1000 $0.433
2000 $0.424
5000 $0.411
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1000

Specifications

Action : Slow
Approvals : cULus
Capacity, Breaking : 1.5 kAmps
Current Rating : 1.6 A
Mounting Type : Through Hole
Package Type : 5mm x 20mm (Axial)
Primary Type : Cylindrical Fuse
Series : SPT 5x20 Series
Temperature Range : 55 to 125 degC
Type : Cartridge, Ceramic
Voltage, AC : 250 VAC
Voltage, DC : 300 VDC

Overview

According to IEC 127, rated 250 V. Type FSF. UL recognized, CSA accepted 32 mA-10 A, SEMKO, VDE, BEAB approved 32 mA-6.3 A. Type FST. UL recognized, CSA accepted 32 mA-16 A; BSI approved 125 mA-6.3 A; CB, BEAB, SEMKO, VDE approved 32 mA-6.3 A. Breaking Capacity: 35 A/250 V. Type SP. UL recognized, CSA accepted 500 mA-16 A, VDE, SEMKO, SEV approved 500 mA-6.3 A. Type SPT. UL recognized, CSA accepted 500 mA-16 A VDE, SEMKO, SEV approved 1 A-6.3 A. Pigtailed fuses are available as special orders.

Product Added to Cart
Schurter
Fuse; Cylinder; Time-Lag; 1.6 A; 250 VAC; 5x20mm; Ceramic; Pigtail; Bulk Pkg
Allied Stock #: 70426992
Mfr's Part #: 0001.2506.PT
$0.433 Each
Quantity added: