Schurter 0001.2031

Image may be a representation.
See specs for product details.
FUSE DT III 63 A
Mfr. Part#: 0001.2031
Allied Stock#: 70426987

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.43 (Each)
25 $3.43
50 $3.32
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 25

Multiples Of: 25

Specifications

Current Rating : 63 A
Primary Type : Cylindrical Fuse
Series : DT Series

Overview

TE Connectivity / DEUTSCH DT Family of connectors are environmentally-sealed connectors designed for cable to cable applications on the engine or transmission, under the hood, on the chassis, or in the cab. On signal level circuits in harsh environmental conditions where small connection degradation may be critical, the DT Series general purpose connectors provide reliability and performance at a low cost.

Features:

  • 2, 3, 4, 6, 8, and 12 cavity arrangements
  • Rectangular, thermoplastic housing
  • Accepts contact size 16 (13 amps)
  • 14-20 AWG
  • Wedgelocks assure contact alignment and retention
  • Grommet: Silicone rubber
  • Insert Retainer: Thermoplastic
  • Receptacle Interfacial Seal: Silicone rubber
  • Shell: Thermoplastic
  • Wedgelocks: Thermoplastic

  • Product Added to Cart
    Schurter
    FUSE DT III 63 A
    Allied Stock #: 70426987
    Mfr's Part #: 0001.2031
    $3.430 Each
    Quantity added: