Schurter 0001.1010

Image may be a representation.
See specs for product details.
Fuse; Cylinder; Quick-Acting; 4 A; 250 VAC; 5x20mm; Ceramic; Cartridge
Manufacturer #: 0001.1010
Allied Stock #: 70159961

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.471 (Each)
1 $0.471
2 $0.46
5 $0.45
10 $0.43
25 $0.399
50 $0.368
100 $0.338
Availability

603 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Class : Class F
Current Rating : 4 A
Dimensions : 5.2 Dia. x 20 L mm
Fuse Type : Non-Resettable
Material : Ceramic Tube
Material, Body : Ceramic
Mounting Type : Clip
Primary Type : Cylindrical Fuse
Series : SP 5X20 Series
Standards : IEC 60127-2⁄3, EN 60127-2⁄3
Termination : Cartridge
Type : Fast Acting
Voltage Rating : 250 VAC

Overview

According to IEC 127, rated 250 V. Type FSF. UL recognized, CSA accepted 32 mA-10 A, SEMKO, VDE, BEAB approved 32 mA-6.3 A. Type FST. UL recognized, CSA accepted 32 mA-16 A; BSI approved 125 mA-6.3 A; CB, BEAB, SEMKO, VDE approved 32 mA-6.3 A. Breaking Capacity: 35 A/250 V. Type SP. UL recognized, CSA accepted 500 mA-16 A, VDE, SEMKO, SEV approved 500 mA-6.3 A. Type SPT. UL recognized, CSA accepted 500 mA-16 A VDE, SEMKO, SEV approved 1 A-6.3 A. Pigtailed fuses are available as special orders.

Product Added to Cart
Schurter
Fuse; Cylinder; Quick-Acting; 4 A; 250 VAC; 5x20mm; Ceramic; Cartridge
Allied Stock #: 70159961
Mfr's Part #: 0001.1010
$0.471 Each
Quantity added: