Schurter 0001.1001.PT
Fuse, Cylinder, Quick-Acting, 0.5 A, 250 VAC, 5.4x22.5mm, Ceramic, Pigtail
Mfr. Part #: 0001.1001.PT / RS Stock #: 70426944
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
2000
$1.25
Additional Inventory
Manufacturer Lead Time:
33 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
AC Voltage
250 V
Approvals
CCC ; cULus ; KC ; VDE
Breaking Capacity
1.5 kA
Current Rating
0.5 A
Mounting Type
Through Hole
Package Type
5mm x 20mm (Axial)
Primary Type
Single Use Fuses
Temperature Range
55 to 125 C
Termination
PCB ; Axial Leads
Type
PCB Mounted Fuses
Overview
According to IEC 127, rated 250 V. Type FSF. UL recognized, CSA accepted 32 mA-10 A, SEMKO, VDE, BEAB approved 32 mA-6.3 A. Type FST. UL recognized, CSA accepted 32 mA-16 A; BSI approved 125 mA-6.3 A; CB, BEAB, SEMKO, VDE approved 32 mA-6.3 A. Breaking Capacity: 35 A/250 V. Type SP. UL recognized, CSA accepted 500 mA-16 A, VDE, SEMKO, SEV approved 500 mA-6.3 A. Type SPT. UL recognized, CSA accepted 500 mA-16 A VDE, SEMKO, SEV approved 1 A-6.3 A. Pigtailed fuses are available as special orders.