Schneider Electric GVAE11
Auxiliary Contacts, 1NO-NC, 2.5A, Screw Clamp, Front Mount, TeSys Deca Series
Mfr. Part #: GVAE11 / RS Stock #: 70008426
Price
Qty.
Standard Price
1
$36.29
10
$34.48
25
$32.66
50
$30.85
100
$29.03
Additional Inventory
On order:
190
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Better World Product
true
Better World Verification
Green Premium
Contact Configuration
1NO-1NC
Contact Current Rating
2.5 Amp
Mounting Style
Front Mount
Number of Contacts
2
Terminal Type
Screw Terminal
UPC Code
785901343431
Overview
The GV Series of products are 3-pole, horsepower rated, UL 508 listed, manual starters. They include a manual disconnect, class 10 ambient-compensated thermal overload relay, and an instantaneous magnetic trip mechanism in one compact unit.
Any GV manual starter can be used alone for local manual control of a motor with individual full-load currents up to 220 amps. The GV family of products may also be used in group motor installations in accordance with National Electric Code article 430-53. Group motor installations give you greater panel density for smaller size and require fewer parts and less wiring necessary for installation when compared to conventional panel designs.
Any GV manual starter can be used alone for local manual control of a motor with individual full-load currents up to 220 amps. The GV family of products may also be used in group motor installations in accordance with National Electric Code article 430-53. Group motor installations give you greater panel density for smaller size and require fewer parts and less wiring necessary for installation when compared to conventional panel designs.