Schneider Electric ZB6Y005

Image may be a representation.
See specs for product details.
Blanking plugs 16mm dia. pack of 10; ZB6
Mfr. Part#: ZB6Y005
Allied Stock#: 70380900

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.660 (Each)
10 $5.660
Availability

0 can ship immediately.

300 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Series : Harmony XB6 Series
UPC Code : 785901366997

Overview

Schneider Harmony® XB6 Series — Control & Signaling Units | Φ 16 mm Monolithic Plastic Pushbuttons & Pilot Lights:

The Harmony XB6 range of Φ 16 mm plastic pushbuttons, switches, and pilot lights offers modular and monolithic designs that provide flexibility and simplicity of setup in industrial and commercial applications.

This range includes:

  • Spring-return pushbutton switches
  • Illuminated pushbuttons and pilot lights with “Protected LED"
  • Mushroom-head emergency stop buttons with snap-action locking
  • Selector switches
  • A wide range of accessories to fit your needs

    Features:
  • Circular, square, or rectangular heads
  • Compact size, adaptable for applications where the surface area is restricted
  • A choice of modular or monolithic design provides flexibility and simplicity of setup
  • IP65 protection enables XB6 to be used in many types of applications
  • Solder tab connections (compatible with Faston connection for contact function) or pins for printed circuit board connection
  • Conformity with IEC, UL, CSA, and CCC standards, as well as CE marking
  • Up to IP65 protection rating

    Applications:
  • Industry: small finishing machines, local and remote control panels
  • Buildings: control boards, surveillance rooms, alarms
  • Tertiary: laboratories and medical instrumentation, transport, small electronic equipment

  • Product Added to Cart
    Schneider Electric
    Blanking plugs 16mm dia. pack of 10; ZB6
    Allied Stock #: 70380900
    Mfr's Part #: ZB6Y005
    $5.660 Each
    Quantity added: