Schneider Electric XVUZ400

Image may be a representation.
See specs for product details.
Harmony; Mounting Base with 400mm BlackTube
Mfr. Part#: XVUZ400
Allied Stock#: 70951996

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$36.290 (Each)
1 $36.290
3 $34.470 (Save 5%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Diameter, Base : 400 mm
IP Rating : IP55
Series : Harmony XVU Series
Standards : UL, CSA, and CE, EN/IEC 60947-5-1
Storage Temperature : -25~+50°C
Temperature, Operating, Range : -40~+70°C
UPC Code : 785901786153

Overview

Schneider Harmony XVU Series — Signaling Units | Φ 60 mm Modular Tower Lights:

The Harmony XVU Series modular range of tower lights are visual and audible signaling units indicating various states, operation sequence or installation of a machine. Their reduced diameter (Φ 60 mm/2.362 in.) makes them suitable for use on small equipment and their aesthetic design distinguishes them from other tower lights. The availability of black and metallic silver body makes them ideal for use in automotive, machine tools, material handling and electronic equipment industry.

The innovative Harmony XVU range of Φ 60 mm tower lights and sounders offers multiple lighting patterns, mounting flexibility, modern aesthetics, and unrivalled brightness. The Harmony XVU modular range of tower lights are 360° pilot lights and commonly used signaling product for a wide range of applications. These tower lights are visual and audible signaling units that comes with a combination of innovative features, high performance and simplicity.

Features:

  • True color and homogeneity light with improved visibility
  • True LED super-bright flash with long life performance
  • Pulse signal units use one signal wire to define different types of signaling
  • Flexible and configurable light patterns
  • Up to 256 different combination of audible and visual signals
  • Up to 16 different combination of visual signals (color combination)
  • One pulse signal multi-color unit can be implemented instead of several single color illuminated units
  • Reduction in I/O wires to connect PLC with tower light
  • True Conformity with IEC, UL, and CSA standards, as well as CE marking
  • IP65 and IP54 protection ratings for sounders
  • Ultra-bright LED with 360° visibility
  • 6 colors with 4 light patterns: steady, flashing, blinking, and rotating
  • 4 mounting styles: flexible, wall, pole, or direct mounting
  • Common light modules for AC and DC power
  • Sound and voice modules
  • High visibility of machine status
  • Simple adaptation to your applications (audible and visible)
  • Simplified installation, easy maintenance, and direct connection to PLC
  • Simple selection and ordering: 60% less references than traditional tower lights with no loss of functionality
  • A free of charge configuration software allows to customize the audible signals via SD card
  • The sound unit plays voice message when customer inputs PLC signals
  • Adjustable volume up to 86dB at 1m/3.281 ft

    Applications:
  • Machine tools
  • Material handling
  • Packaging
  • Electronic equipment
  • Automotive

  • Product Added to Cart
    Schneider Electric
    Harmony; Mounting Base with 400mm BlackTube
    Allied Stock #: 70951996
    Mfr's Part #: XVUZ400
    $36.290 Each
    Quantity added: