Schneider Electric XVRZ081

Image may be a representation.
See specs for product details.
Accessory; Panel Mount Indicator; Rubber Base for XVR08
Manufacturer #: XVRZ081
Allied Stock #: 70336555

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$30.48 (Each)
1 $30.48
3 $29.02
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : Harmony XVR Series
UPC Code : 785901686385

Overview

Schneider Harmony® XVR Series — Rotating Beacon Lights | 84 to 130 mm Pre-wired Rotating Mirror Beacon:

The Harmony XVR rotating mirror beacons are pre-wired with super-bright LEDs for long-distance visual signaling. They can be used for most industrial applications; including: fork lifts, cranes, and hoist.

Features:

  • Pre-wired devices simplify and reduce time for installation
  • LED lights reduce maintenance with a longer service life
  • Super bright LEDs provide visibility over a long distance
  • High resistance to shock and vibration
  • Base mount devices in a variety of diameters
  • Super-bright LED
    — long life and maintenance free due to high resistance of LEDs to mechanical shock and vibration
    — energy saving design with low power consumption
  • Up to IP 66
  • Available in Red, Orange, Green, and Blue
  • 12 V AC/DC or 24 V AC/DC (XVR13 : 12V DC…230 V AC )
  • Buzzer available
  • CE, UR, UL
  • RoHS compliant
  • Accessories: reflecting prism, rubber base, brackets and fixing plates

    Applications:
  • Industrial vehicles
  • Warehousing
  • Manufacturing
  • Buildings
  • Iron and steel industries

  • Product Added to Cart
    Schneider Electric
    Accessory; Panel Mount Indicator; Rubber Base for XVR08
    Allied Stock #: 70336555
    Mfr's Part #: XVRZ081
    $30.480 Each
    Quantity added: