Schneider Electric XVR10B06
Visual Warning Device,Beacon,Rotating,Blue,24VAC/VDC Sup,106mmDia.,XVR Series
Mfr. Part #: XVR10B06 / RS Stock #: 70007696
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Base Diameter
106 mm
Bulb Type
LED
Color
Blue
Dimensions
6.77 in H
Enclosure Rating
IP23
Lens Color
Blue
Maximum Opening Temperature
50 °C
Minimum Operating Temperature
-10 °C
Mounting Style
Panel Mounted
Primary Type
Beacon
Product Header
XVR Series Rotating Mirror
Size
106 mm
Special Features
Prewired
Supply Voltage
24 VAC/VDC
Temperature Range
-10 to 50 C
Type
Rotating
UPC Code
785901964681
Overview
Schneider XVR Super-bright LED Beacons
The Schneider XVR beacons are fitted with super-bright LEDs for added visibility and come in 4 styles and 4 Colors. Applications for these beacons include industrial safety, vehicles, industrial processes, paper manufacture and buildings.
The Schneider XVR beacons are fitted with super-bright LEDs for added visibility and come in 4 styles and 4 Colors. Applications for these beacons include industrial safety, vehicles, industrial processes, paper manufacture and buildings.