Schneider Electric XVPC21W
Flashing, White, Direct, UL Listed, CSA Certified, CE Marked
Mfr. Part #: XVPC21W / RS Stock #: 70007029
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$55.33
6
$52.24
15
$50.73
25
$49.16
50
$48.07
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Base Diameter
50 mm mm
Color
White
For Use With
XVPC Beacon and Indicator Banks
Lens Color
White
Maximum Opening Temperature
50 °C
Minimum Operating Temperature
-25 °C
Mounting Type
Direct
Primary Type
Base
Series
Harmony XVP Series
Standards
UL Listed, CSA Certified, CE Marked
Temperature Range
-25 to +50 °C °C
Type
Unit with Cover
UPC Code
785901275787
Overview
Indicator; Color Off-White (Base); Mounting Type Direct; Standards UL Listed, CSA Certified, CE Marked
A modular design, slim-line indicating bank that offers easy installation and maintenance. The modular XVP design allows maximum flexibility in use because modules snap into place with a simple twist-and-click action. Maintenance is minimized due to a unique LED illumination source. Assembly is accomplished without tools ? just twist and click.
- Features
A Complete Indicating Bank Includes a Base and Up to Five Units
Choice of Units: Illuminated (Steady or Flashing), Strobe, and Audible
Stack Up to Five Interchangeable Units with Simple Twist and Lock Assembly
Choice of Incandescent or PROTECTED LED? Light Source
Electrical Connections Automatically Made Between Units -
Specifications
Off-White Base Color
Wiring: Pozidriv #1 Screw Terminals in Base
Operating Temperature: -25?C to +50?C
Sealing: IP65
UL Listed, CSA Certified, CE Marked
A modular design, slim-line indicating bank that offers easy installation and maintenance. The modular XVP design allows maximum flexibility in use because modules snap into place with a simple twist-and-click action. Maintenance is minimized due to a unique LED illumination source. Assembly is accomplished without tools ? just twist and click.
- Features
Specifications