Schneider Electric XVEC5B3

Image may be a representation.
See specs for product details.
GREEN LENS INTEGRAL FLASHING LED 24VAC/DC
Manufacturer #: XVEC5B3
Allied Stock #: 70336463

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : Harmony XVE Series
UPC Code : 785901660606

Overview

Schneider Harmony® XVE Series — Light Towers | Φ 70 mm Modular Beacons and Tower Lights (up to IP42):

Simple to use and to install, this range is ideally suited to the requirements of the customer. Its modular units stack vertically and are simple to assemble. Electrical connections are made automatically during assembly and the combined units are secured by a screw.

Features:

  • Degree of protection: IP42 (IP54 with seals)
  • Certifications: CE, UL, CSA, CCC
  • 5 colors available
  • Illuminated beacons XVE L
  • Complete products comprising a single illuminated unit and a short fixing base, ready to use
  • Steady or “flash" light signaling
  • Light sources: incandescent bulb (5 W max.), integral LED or 1 Joule “flash" discharge tube
  • Variable composition indicator banks XVE C
  • Up to 5 illuminated units or 4 illuminated units + 1 audible unit
  • Steady, flashing or “flash" light signaling
  • Audible signaling: 1 buzzer (85 dB at 1 meter)
  • Light sources: incandescent bulb (5 W max.), integral LED or 1 Joule “flash" discharge tube
  • Separate components (fixing bases, support tubes, IP54 sealing kit)

    Applications:
  • For use in protected environments (indoors and outdoors) for average and large series: textile, packaging, shops, warehouses, building
    Signaling for medium distances: 5 to 35 m

  • Product Added to Cart
    Schneider Electric
    GREEN LENS INTEGRAL FLASHING LED 24VAC/DC
    Allied Stock #: 70336463
    Mfr's Part #: XVEC5B3
    $90.000 Each
    Quantity added: