Schneider Electric XVC6M15SK

Image may be a representation.
See specs for product details.
Signal Tower; LED; 60mm; R Pole; Base Mount; Buzzer Flash; 100-240VAC
Mfr. Part#: XVC6M15SK
Allied Stock#: 70238031

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$296.460 (Each)
1 $296.460
3 $287.990 (Save 3%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Bulb Type : LED
Color : Red
Color, Lens : Red
Connection Type : Leadwires
Current, Consumption : 60 mA
Decibel Range : 70 to 85 dB
Decibels at 1 Meter : 85 dB
Diameter, Base : 60 mm
Enclosure Rating : IP23, IP54
Height : 9.134" (232mm)
Mounting Style : Panel Mount
Primary Type : Tower
Series : Harmony XVC Series
Size : 60 mm
Special Features : Pre-Wired Monolithic Tower Light
Supply Voltage : 100-240 VAC
Temperature Range : -10 to 50°C
Temperature, Opening, Maximum : +50 °C
Temperature, Operating, Minimum : -10 °C
Type : LED/Steady
UPC Code : 785901395867

Overview

The monolithic tower lights in the Harmony XVC range are designed for long distance indication of the operating states or sequences of a machine or installation, either visually by means of illuminated signalling units visible through 360°, or audibly by means of an adjustable buzzer or siren.



Features:

  • Energy Saving Design with Low Power Consumption
  • High Resistance of LEDs to Mechanical Shock/Vibration
  • Dust-Proof and Splash-Proof Construction
  • Complete and Pre-Cabled Products for Easy Installation

  • Product Added to Cart
    Schneider Electric
    Signal Tower; LED; 60mm; R Pole; Base Mount; Buzzer Flash; 100-240VAC
    Allied Stock #: 70238031
    Mfr's Part #: XVC6M15SK
    $296.460 Each
    Quantity added: