Schneider Electric XVC4B5

Image may be a representation.
See specs for product details.
LIGHT TOWER; LAMP; PROTECTED LED; 40MM; STEADY; 24VAC/DC; LIGHTS: 5; RD OG GN BU CL
Mfr. Part#: XVC4B5
Allied Stock#: 70007634

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$389.530 (Each)
1 $389.530
3 $370.980 (Save 5%)
10 $359.920 (Save 8%)
25 $341.930 (Save 12%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Bulb Type : LED
Color : Assorted Colors
Color, Lens : Clear ; Blue ; Green ; Orange ; Red
Connection Type : Leadwires
Current, Consumption : 125 mA
Diameter, Base : 40 mm
Enclosure Rating : IP54
Height : 21.398" (543.5mm)
Mounting Style : Pole Mount
Primary Type : Tower
Series : Harmony XVC Series
Size : 40 mm
Special Features : Pre-Wired Monolithic Tower Light
Supply Voltage : 24 VAC/VDC
Temperature Range : -10 to 50°C
Temperature, Opening, Maximum : +50 °C
Temperature, Operating, Minimum : -10 °C
Type : LED/Steady
UPC Code : 785901557760

Overview

The monolithic tower lights in the Harmony XVC range are designed for long distance indication of the operating states or sequences of a machine or installation, either visually by means of illuminated signalling units visible through 360°, or audibly by means of an adjustable buzzer or siren.



Features:

  • Energy Saving Design with Low Power Consumption
  • High Resistance of LEDs to Mechanical Shock/Vibration
  • Dust-Proof and Splash-Proof Construction
  • Complete and Pre-Cabled Products for Easy Installation

  • Product Added to Cart
    Schneider Electric
    LIGHT TOWER; LAMP; PROTECTED LED; 40MM; STEADY; 24VAC/DC; LIGHTS: 5; RD OG GN BU CL
    Allied Stock #: 70007634
    Mfr's Part #: XVC4B5
    $389.530 Each
    Quantity added: