Schneider Electric XBTN400
HMI 2.9" Color 122x32 Pixels 5VDC Harmony XBT Series
Mfr. Part #: XBTN400 / RS Stock #: 70007797
Price
Qty.
Standard Price
1
$314.23
5
$298.52
10
$292.24
25
$282.81
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Backlighting
Yes
Communication
RJ45 ; RS232c ; RS485
Dimensions
0.00 in W X 4.70 in L
Display Colors
Color
Display Resolution
120 x 32 Pixels
Display Size
2.9 in
Family Name
Harmony HMI & iPC Family
For Use With
PLC
HMI Type
Pushbutton HMI
Maximum Operating Temperature
55 °C
Minimum Operating Temperature
0 °C
Mounting Type
Chassis Mount
Number of Ports
2
Port Style
RS232C, RS485, RJ45
Primary Type
Operator Interface
Screen Size
72 x 20 mm
Supply Voltage
5 VDC
Technology
TFT LCD Display
Temperature Operating Range
0 to 55 C °C
Type
Monochrome
UPC Code
785901299134
Voltage Rating
5 V
Overview
Schneider Electric Harmony XBT Series - XBT GC HMI Controller & Accessories for Harmony HMIs:
The Harmony XBT GC HMI Controller combines human machine interface and control system functions in a single product. It responds to the stringent requirements of online, compact machines, in line with the flexible machine control approach. The high level of integration makes it extremely compact while simplifying control system equipment. Highly economical, this product helps reduce costs throughout the life cycle of your machines, regardless of production run length or the level of customization.
Features:
SoMachine is the Schneider Electric single software package for machine automation.
A Harmony XBT GC application integrates HMI and control. It can also be used in a configuration with a Modicon M238 controller and a Harmony XBT GT/GK terminal
Vijeo Designer is the preferred HMI confi guration tool
It offers advanced functions (five IEC languages, sharing of variables, one common project file, simulation, single download, etc.)
Complete range with three screen types and a choice of connection options (USB, serial link, CANopen, Ethernet)
Web Gate: Web server (Ethernet version)
Simple and fast I/O wiring option via the
Telefast system (remotely on the machine or in the enclosure)
Three I/O categories: integrated (4 high speed counters and 4 PTO), M238 controller extension modules or distributed over CANopen
High-speed, multitasking processor
The Harmony XBT GC HMI Controller combines human machine interface and control system functions in a single product. It responds to the stringent requirements of online, compact machines, in line with the flexible machine control approach. The high level of integration makes it extremely compact while simplifying control system equipment. Highly economical, this product helps reduce costs throughout the life cycle of your machines, regardless of production run length or the level of customization.
Features: