Schneider Electric XB7NA23

Image may be a representation.
See specs for product details.
Switch; pushbtn; Flush; DPST 2NO NC; Spring rtn; 22mm mnt; 0.6A 120VAC; Black
Manufacturer #: XB7NA23
Allied Stock #: 70273361
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 3
Pricing (USD) & Availability
Special Pricing
$20.06 (Each)
1 $20.06
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$30.04 (Each)
1 $30.04
3 $28.54
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuation : Spring Return
Actuator Type : Round Flush
Color : Black
Color, Actuator : Black
Contact Form : DPST, 2NO
Current Rating : 0.6 A A
IP Rating : IP20 ; IP65
Mounting Hole Size : 22 mm mm
Mounting Type : Panel Mount
Operation : Momentary
Series : Harmony XB7 Series
Termination : Screws
Type : Push Button
UPC Code : 785901195962
Voltage Rating : 120 VAC VAC

Overview

Schneider Harmony® XB7 Series — Control & Signaling Units | Φ 22 mm Monolithic Plastic Pushbuttons & Pilot Lights:

The Harmony XB7 range of Φ 22 mm plastic pushbuttons and pilot lights offers a monolithic, optimized design that provides complete functions in a single part number, simplifying ordering and installation in electrical distribution and machine applications.

This range includes:

  • Pushbuttons and switches designed for Start/Stop control of machines and installations, adjustment and parametering (contact functions): Pushbuttons, selector/key switches, Emergency stop or Emergency switching off pushbuttons
  • Pilot lights designed for visual signaling (signaling functions)
  • Illuminated pushbuttons designed for control and signaling (contact functions + signaling functions)

    Features:
  • Conformity with IEC, UL, and CSA standards, as well as CE marking
  • IP65, type 3 protection rating
  • Front face: IP 65 (IP 54 for Emergency switching off pushbuttons)
  • Rear face: IP 20 (protection against direct contact)
  • Finger-safe screw clamp terminals
  • High chemical resistance
  • Large set of accessories to customize your panels
  • Modern design, reinforced with flush mounting kit
  • High brightness of the LED illuminated functions, available in 6 colors
  • Simple to choose: single reference for a complete device
  • Simple to use: basic functions and performance
  • For the entire range: EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, UL 508, CSA C22-2 no. 14, GB 14048.5
  • For Emergency stop pushbuttons: EN/IEC 60947-5-5, EN/ISO 13850 and EN/IEC 60204-1
  • For Emergency switching off pushbuttons: EN/IEC 60364-5-53
  • International certifications: UL, CSA, CCC, GOST

    Applications:
  • Electrical distribution panel builders
  • Simple machines: packaging, textile, etc.
  • HVAC systems

  • Product Added to Cart
    Schneider Electric
    Switch; pushbtn; Flush; DPST 2NO NC; Spring rtn; 22mm mnt; 0.6A 120VAC; Black
    Allied Stock #: 70273361
    Mfr's Part #: XB7NA23
    $20.060 Each
    Quantity added: