Schneider Electric XB7EV06GP3

Image may be a representation.
See specs for product details.
Electric XB7 Blue LED Indicator; 22mm Cutout; IP20; IP65; 120 V ac; 18 to 21 mA
Manufacturer #: XB7EV06GP3
Allied Stock #: 70273891

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$33.88 (Each)
10 $33.88
20 $32.19
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Color : Blue
Color, Lens : Blue
Current Rating : 21 mA
Illumination : Blue LED
IP Rating : IP20 ; IP66
Mounting Hole Size : 22 mm mm
Mounting Type : Panel
Series : Harmony XB7 Series
Terminal Type : Faston
Termination : QC Tabs
Type : Panel Mount Indicator
UPC Code : 785901537700
Voltage Rating : 120 VAC
Voltage, LED Lamp : 230 VAC

Overview

Schneider Harmony® XB7 Series — Control & Signaling Units | Φ 22 mm Monolithic Plastic Pushbuttons & Pilot Lights:

The Harmony XB7 range of Φ 22 mm plastic pushbuttons and pilot lights offers a monolithic, optimized design that provides complete functions in a single part number, simplifying ordering and installation in electrical distribution and machine applications.

This range includes:

  • Pushbuttons and switches designed for Start/Stop control of machines and installations, adjustment and parametering (contact functions): Pushbuttons, selector/key switches, Emergency stop or Emergency switching off pushbuttons
  • Pilot lights designed for visual signaling (signaling functions)
  • Illuminated pushbuttons designed for control and signaling (contact functions + signaling functions)

    Features:
  • Conformity with IEC, UL, and CSA standards, as well as CE marking
  • IP65, type 3 protection rating
  • Front face: IP 65 (IP 54 for Emergency switching off pushbuttons)
  • Rear face: IP 20 (protection against direct contact)
  • Finger-safe screw clamp terminals
  • High chemical resistance
  • Large set of accessories to customize your panels
  • Modern design, reinforced with flush mounting kit
  • High brightness of the LED illuminated functions, available in 6 colors
  • Simple to choose: single reference for a complete device
  • Simple to use: basic functions and performance
  • For the entire range: EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, UL 508, CSA C22-2 no. 14, GB 14048.5
  • For Emergency stop pushbuttons: EN/IEC 60947-5-5, EN/ISO 13850 and EN/IEC 60204-1
  • For Emergency switching off pushbuttons: EN/IEC 60364-5-53
  • International certifications: UL, CSA, CCC, GOST

    Applications:
  • Electrical distribution panel builders
  • Simple machines: packaging, textile, etc.
  • HVAC systems

  • Product Added to Cart
    Schneider Electric
    Electric XB7 Blue LED Indicator; 22mm Cutout; IP20; IP65; 120 V ac; 18 to 21 mA
    Allied Stock #: 70273891
    Mfr's Part #: XB7EV06GP3
    $33.880 Each
    Quantity added: