Schneider Electric XB6EAA52P

Image may be a representation.
See specs for product details.
Electric XB6 Push Button Yellow DPDT-2NO/2NC Spring Return
Manufacturer #: XB6EAA52P
Allied Stock #: 70750418

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$13.31 (Each)
5 $13.31
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 1

Specifications

Actuation : Spring Return
Actuator Type : Round Flush
Contact Form : DPDT, 2NO/2NC
Series : Harmony XB6 Series

Overview

Schneider Harmony® XB6 Series — Control & Signaling Units | Φ 16 mm Monolithic Plastic Pushbuttons & Pilot Lights:

The Harmony XB6 range of Φ 16 mm plastic pushbuttons, switches, and pilot lights offers modular and monolithic designs that provide flexibility and simplicity of setup in industrial and commercial applications.

This range includes:

  • Spring-return pushbutton switches
  • Illuminated pushbuttons and pilot lights with “Protected LED"
  • Mushroom-head emergency stop buttons with snap-action locking
  • Selector switches
  • A wide range of accessories to fit your needs

    Features:
  • Circular, square, or rectangular heads
  • Compact size, adaptable for applications where the surface area is restricted
  • A choice of modular or monolithic design provides flexibility and simplicity of setup
  • IP65 protection enables XB6 to be used in many types of applications
  • Solder tab connections (compatible with Faston connection for contact function) or pins for printed circuit board connection
  • Conformity with IEC, UL, CSA, and CCC standards, as well as CE marking
  • Up to IP65 protection rating

    Applications:
  • Industry: small finishing machines, local and remote control panels
  • Buildings: control boards, surveillance rooms, alarms
  • Tertiary: laboratories and medical instrumentation, transport, small electronic equipment

  • Product Added to Cart
    Schneider Electric
    Electric XB6 Push Button Yellow DPDT-2NO/2NC Spring Return
    Allied Stock #: 70750418
    Mfr's Part #: XB6EAA52P
    $13.310 Each
    Quantity added: