Schneider Electric XB6AV4BB

Image may be a representation.
See specs for product details.
Pilot Light; Pnl Mnt; LED; Mnt-Sz 16mm; Red; 12-24VAC/VDC; QC/Solder Tabs
Mfr. Part#: XB6AV4BB
Allied Stock#: 70007380
Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$28.550 (Each)
1 $28.550
3 $27.190 (Save 5%)
10 $25.830 (Save 10%)
25 $24.550 (Save 14%)
50 $23.310 (Save 18%)
100 $22.150 (Save 22%)
Availability

32 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Red
Color, Lens : Red
Current Rating : 15 mA
Electrical Life : 100000 Cycles
Insulation Resistance : 100 MegOhms (Min.)
Lamp Type : LED
Lens Color : Red
Lens Style : Round
Light Source : LED
Logic Level : 0.4 VA (Max.) @ 28 VAC
Material, Bushing : PBTB
Material, Casing : PA
Material, Contact : Silver
Material, Terminal : Tin Plated
Mechanical Life : 100000 Cycles
Mounting Hole Size : 16 mm
Mounting Size : 16 mm
Mounting Type : Panel
Power Source : LED Pilot Light
Primary Type : Pilot Light
Product Header : LED Pilot Light
Series : Harmony XB6 Series
Special Features : 100000 hr. Service Life
Standards : UL Listed, CSA Certified
Supply Voltage : 6 to 30 VAC/VDC
Temperature, Operating : -25 to +85 C
Termination : QC Tabs
Type : Panel Mount Pilot Light
UPC Code : 785901325611
Voltage Rating : 12 to 24 VAC/VDC
Voltage, Operating : 12-24 VAC/VDC

Overview

Schneider Harmony® XB6 Series — Control & Signaling Units | Φ 16 mm Monolithic Plastic Pushbuttons & Pilot Lights:

The Harmony XB6 range of Φ 16 mm plastic pushbuttons, switches, and pilot lights offers modular and monolithic designs that provide flexibility and simplicity of setup in industrial and commercial applications.

This range includes:

  • Spring-return pushbutton switches
  • Illuminated pushbuttons and pilot lights with “Protected LED"
  • Mushroom-head emergency stop buttons with snap-action locking
  • Selector switches
  • A wide range of accessories to fit your needs

    Features:
  • Circular, square, or rectangular heads
  • Compact size, adaptable for applications where the surface area is restricted
  • A choice of modular or monolithic design provides flexibility and simplicity of setup
  • IP65 protection enables XB6 to be used in many types of applications
  • Solder tab connections (compatible with Faston connection for contact function) or pins for printed circuit board connection
  • Conformity with IEC, UL, CSA, and CCC standards, as well as CE marking
  • Up to IP65 protection rating

    Applications:
  • Industry: small finishing machines, local and remote control panels
  • Buildings: control boards, surveillance rooms, alarms
  • Tertiary: laboratories and medical instrumentation, transport, small electronic equipment

  • Product Added to Cart
    Schneider Electric
    Pilot Light; Pnl Mnt; LED; Mnt-Sz 16mm; Red; 12-24VAC/VDC; QC/Solder Tabs
    Allied Stock #: 70007380
    Mfr's Part #: XB6AV4BB
    $28.550 Each
    Quantity added: