Schneider Electric XALK198

Image may be a representation.
See specs for product details.
Switch; Pushbtn; Control Station Encl.; 6A 120VAC; Push-Pull Red 40mm btn; UL CSA
Manufacturer #: XALK198
Allied Stock #: 70604855
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$96.26 (Each)
1 $96.26
3 $91.44
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Pushbutton 40mm Push-Pull
Illumination : Red LED
Mounting Hole Size : 40 mm
Series : Harmony XALK Series
Termination : Screw
UPC Code : 785901958147
Voltage Rating : 120 VAC

Overview

Harmony XALK Control Stations
This range of Harmony XALK control stations from Telemecanique are designed with the trigger action emergency stop push button actuators to offer greater simplicity when choosing the correct emergency stop device for any application. The trigger action mechanism complies with both the ISO and IEC standards relevant to emergency stopping and emergency switching off. The XALK series of plastic mushroom head emergency stop control stations offers a variety of button diameters and operating types for a wide range of applications.

Product Added to Cart
Schneider Electric
Switch; Pushbtn; Control Station Encl.; 6A 120VAC; Push-Pull Red 40mm btn; UL CSA
Allied Stock #: 70604855
Mfr's Part #: XALK198
$96.260 Each
Quantity added: