Schneider Electric XALD111H29H7

Image may be a representation.
See specs for product details.
PUSHBUTTON ENCLOSURE START & STOP
Mfr. Part#: XALD111H29H7
Allied Stock#: 70337890

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$67.780 (Each)
1 $67.780
3 $64.390
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Family Name : Harmony XB5 Family
Legend : Stop
Number of Buttons : 1
Series : Harmony XALD Series
Type : Motor Control
UPC Code : 785901395027

Overview

Schneider Harmony® XALD / XALK Series — Plastic Control Stations | Plastic Control Stations with 1, 2, 3, 4 or 5 Hole Options Using the Harmony® 22 mm XB5 Pushbutton Range:

Designed for industry and the service sector, this range of control stations combines simplicity of setup with compact size and flexibility. It is ideal for applications requiring good resistance to chemical agents and/or double electrical insulation.

This range includes:
— XALD: complete stations are fitted with 1, 2, or 3 operators from the Harmony® XB5 range.
— XALK: complete stations for emergency stop function (1 mushroom head pushbutton); Stations for custom assembly, in order to meet specific requirements:

  • Empty enclosures with 1, 2 ,3, 4 or 5 cut-outs for user installing Harmony® XB5 operators

    Features:
  • Fully-assembled and unassembled stations
  • "Protected LED" illuminated lens units
  • Low-load electrical contact
  • Screw clamp connection, or use PCB connections with pins for printed circuit
  • Conformity to IEC, UL, CSA standards
  • UL and CE marking
  • IP 65, NEMA 4 & 4X dust and damp proofing

    Applications:
  • Industry: food and beverages, chemical industry, paper mill, marine applications
  • Service sector and infrastructure: energy distribution panel builders, food and beverages, car washes

  • Product Added to Cart
    Schneider Electric
    PUSHBUTTON ENCLOSURE START & STOP
    Allied Stock #: 70337890
    Mfr's Part #: XALD111H29H7
    $67.780 Each
    Quantity added: