Schneider Electric VW3G22101
Remote Keypad,IP54,For Use With Altistart 22 Soft Start,1.97" x 0.59" x 2.76"
Mfr. Part #: VW3G22101 / RS Stock #: 70333870
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$115.89
5
$108.94
10
$105.46
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accessory Type
Remote Terminaln
For Use With
Altistart 22 Soft Start
IP Rating
IP54
Primary Type
Keypad
UPC Code
785901621379
Overview
The Altistart™ 22 soft start/soft stop unit supports the controlled starting and stopping - via voltage and torque - of three-phase squirrel cage asynchronous motors for power ratings between 4 and 400 kW. It comes ready-to-use for standard applications with class 10 motor protection. The Altistart 22 soft start/soft stop unit contains an integrated display terminal which allows the user to change both the programming and the adjustment monitoring parameters, in order to adapt and customize the application to customer needs.
Features:
Integrated Bypass ?Wiring 6 Terminals Instead of 12 ?Easy Start Menu Guides Thru Basic Parameters ?Embedded Modbus Port ?Remote Mount Keypad for Access Outside the Enclosure ?SoMove™ PC Configuration Software
Features: