Schneider Electric VLSH2H5BD

Image may be a representation.
See specs for product details.
Disconnect Switch; Handle; Protruding; Defeatable; Black; 22mm Single hole
Mfr. Part#: VLSH2H5BD
Allied Stock#: 70994501

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$69.750 (Each)
1 $69.750
3 $66.600 (Save 5%)
5 $55.500 (Save 20%)
Availability

64 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Accessory Type : Handle
Color : Black
For Use With : TeSys VLS Series
Primary Type : Disconnect Switch
Series : TeSys VLS Series
Type : Handle
UPC Code : 785901576938

Overview

Schneider Electric TeSys VLS Series – 16–125 A, 3, 6 & 8 Pole Version, UL98 and UL60947-4-1 Disconnect Switches & Accessories:

The TeSys VLS offer consist of UL 98 non-fusible disconnect switches from 63 to 125A and UL 508 motor disconnect switches from 16 to 60A. The three-pole 16–63 A disconnect switches are made up of a single unit body, a mere 36 mm (1.4 in.) wide, while those rated 63–125 A are only 70 mm (2.8 in.) wide. All VLS disconnect switches are certified by cCSAus and are UL Listed for Canada and USA. The 16–63 A types are certified according to UL60947-4-1/CSA 22.2 n° 60947-4-1-14 while the 63–125 A types to UL98/CSA 22.2 n° 4 standards. A mechanical coupling system is available for the 16–125 A disconnect switches for DIN rail mounting, to allow for 6- or 8-pole disconnectors, along with a mechanical interlock mechanism for the line changeover function (I – O – II).

Series Features:

  • Same product design for UL98 and UL60947-4-1
  • Single Hole mount version available for quick installation
  • No NFPA 79 tools needed, direct operating handle
  • Padlockable mechanism built into the switch
  • Multiple disconnect switches available
  • Din rail mounting (Switch unit + shaft + handle)
  • Door mounting (Switch unit + handle)
  • Handles designed with multiple hole patterns making it compatible with common brands
  • Defeatable handles in “I-ON" position, with a tool
  • Compact Size
  • 16-63A switch recognized to UL60947-4-1
  • Red or black handles with reduced thickness
  • Wide variety– auxiliary contacts, ground or neutral terminals, fourth power pole, terminal covers, early make contacts
  • Two disconnect switches can be easily linked together for 6 or 8 pole switch or changeover
  • Global approvals - UL, CSA Conforming to UL60947-4-1 (16–63 A) or UL98 (63–125 A) specifications

    Applications:
  • Designed for perfect integration in control systems
  • Extremely durable and can be used in the most demanding applications
  • Pumping, mining, material handling, HVAC, solar energy etc.

    3 Pole Features Overview:
    Side Mount Add-on Fourth Pole:
  • Simultaneous or early-make contact operation of the fourth pole with respect to the disconnect switch poles.

    Add-on Auxiliary Contacts:
  • One add-on block suitable for use with all eight ratings of disconnect switches, having simultaneous operation with the switch poles. Includes versions with an early-break NO contact.

    Maximum Combinations:
  • On each disconnect switch, mount up to four auxiliary contacts, or three auxiliary contacts plus a fourth pole (two blocks on the right and two on the left). The ground and neutral terminals and fuse holder can also be added.

    IP65 Padlockable Handles:
  • Offers a wide range of selector or pistol grip handles, with screw or ring (hole) mounting. All handles are equipped with a built-in padlockable mechanism. VLSH2H5R selector handles snap onto the 16–40 A door-mounting disconnect switches with no need for tools.

    Handle Adapability:
  • The predrilled mounting holes in the front handle plate make it easier to replace disconnect switches in the field without additional drilling.

    Defeatable UL60947-4-1 Handle Version:
  • UL60947-4-1 standards require internal panel inspection by authorized personnel, with power applied. For rear mounting devices, selector and lever handles are available with a UL60947-4-1 feature as part of the operating handle, to provide a defeat function when the disconnect switch is closed (that is, in the On position).

    6 & 8 Pole Features Overview:
    Fuse Holders:
  • A three-pole fuse holder can be added to 16–32 A disconnect switches for DIN rail mounting, to provide a single compact unit. The fuse can be accessed only when the disconnector is in the OFF position. Fuses: UL listed, 30 A, Class CC.

    Reduced Handle Thickness:
  • VLSH1S5R and VLSH1S5B handles are only 23 mm (0.9 in.) thick.

    Switch Status Indication:
  • The open or closed state of the switch is clearly visible at a distance thanks to the simple and modern design of the handle.

    DIN Rail Mounting:
  • The disconnect switch is mounted and removed from the 35 mm (IEC/EN 60715) DIN rail by simply pressing it downward, with no need for tools.

    Slide-Resistant Rubber Insert:
  • A rubber insert helps prevent the disconnect switches from sliding on the DIN rail, even when they are out of tolerance or mounted vertically.

    Terminal Adaptability:
  • Terminals can accept solid or stranded wire in either metric or AWG sizes. They can withstand high tightening torques as specified on the device.

    High IEC Capability in AC23:
  • Offers high rated currents (Ie) in AC23 at 690 VAC

    Modularity:
  • The disconnect switches can be mounted in modular panels.

  • Product Added to Cart
    Schneider Electric
    Disconnect Switch; Handle; Protruding; Defeatable; Black; 22mm Single hole
    Allied Stock #: 70994501
    Mfr's Part #: VLSH2H5BD
    $69.750 Each
    Quantity added: