Location: 
All Products

Schneider Electric NSYTBP241910

Schneider Electric - NSYTBP241910 - Enclosure;  Box-Lid;  Wallmount;  Polycarbonate;  Gray;  241 x 194 x 107 mm;  Screws View larger image View larger image
Image may be a representation.
See specs for product details.

Schneider Electric Enclosure; Box-Lid; Wallmount; Polycarbonate; Gray; 241 x 194 x 107 mm; Screws
Mfr. Part#:
NSYTBP241910

Allied Stock#: 70405521
 

Resources

View NSYTBP241910 Datasheet Datasheet

View More from Schneider Electric >>
Pricing (USD) & Availability
Standard Pricing
$40.53 (Each)
1$40.530
3$38.500
Availability

7 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: NSY Series
Closure Type: Screw
Color: Gray
Configuration: Wallmount
Dimensions: 9.49 x 7.64 x 4.21 in.
IP Rating: IP66
Material: Polycarbonate
Mounting Type: Wall
NEMA Rating: NEMA 4, 4X
Size: Medium
Type: Box-Lid

Overview

Benefits
  • Multifunction industrial boxes!
  • Certification according to UL 508A.
  • High robustness: IK08.
  • High watertightness: IP 66.
  • Three ways to hang the box on its support.
  • Several cover depths.
  • Many models suitable together.
  • Cover locked by 4 plastic captive screws with coarse thread outside the sealed area
  • Many fixing studs in box cover and body.
  • A wide range of accessories.
  • Easy machining and customisation.
    Applications
  • Protection of small size components, requiring little intervention or maintenance.
  • All-purpose applications, junction boxes, protection of electronic cards, in any kind of environment. Applications requiring protection against any kind of dust or against liquid projections similar to heavy seas.
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.