Schneider Electric MG24506
Protector, Supplementary, 10 A, 1, DIN Rail Mount, Box Lug, 3.19 in., 2.76 in.
Mfr. Part #: MG24506 / RS Stock #: 70007220
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Toggle
Characteristic
D Curve
Current Rating
10 A
Mounting Type
DIN Rail Mount
Number of Poles
1 Pole
Overload
Magnetic
Special Features
Trip-Free Design
Standards
UL Listed
Termination
Screws
UPC Code
785901881018
Voltage Rating
240 VAC V ; 480 VAC V ; 277 VAC V
Overview
Features:
Small Size — L × W × H, mm: 81 × 18 (Per Pole) × 75
DIN Rail Mount
Two Trip Curves: C — 7-10 Times Rating; D — 10-14 Times Rating
Positive Indication of Contact Disconnect
Applications Permitting Supplementary Protectors:
Supplements or Provides Additional Protection for Sensitive Electronics Inside the Equipment
Used on the Load Side of Branch Circuit Protection to Protect Criteria or Sensitive Internal Circuitry Such as: Computers and Microprocessors, Communications Equipment, Electronic Controllers and Power Supplies
Permitted for Protection of Motor Control Circuits NEC 430-72, Unless Transformers Are in Circuit, Then UL 489
Specifications:
Ampere Ratings: From 0.5 to 63 Amps
10K Air @ 120/240 VAC; 5K Air @ 480Y/277 VAC
DC Ratings (C-Curve Only): 1-Pole — 60 VDC; 2-Pole — 125 VDC
Applications Permitting Supplementary Protectors:
Specifications: