Schneider Electric/Magnecraft 92S7A22D-24

Image may be a representation.
See specs for product details.
Relay; 30 A; 24 VAC; Power; 250 Ohms; Silver Alloy; 4 VA;
Mfr. Part#: 92S7A22D-24
Allied Stock#: 70185032

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$12.150 (Each)
1 $12.150
3 $11.570 (Save 5%)
15 $10.610 (Save 13%)
25 $9.260 (Save 24%)
100 $8.820 (Save 27%)
Availability

700 can ship immediately.

500 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Coil Resistance : 250 Ohms
Contact Form : DPST-NO
Current Rating : 30 A
Dielectric Rating : 2500 V (RMS) (Coil to Contacts), 1500 V (RMS) (Across Open Contacts)
Dimensions : 2.7" L x 1.36" W x 1.17" H
Dropout Voltage : ≥ 10%
Function : General Purpose
Material, Contact : Silver Alloy
Mounting Type : DIN Rail/Panel
Product Header : 92 Series Combination DIN and Flange Mount Power Relay
Relay Type : Electromechanical Relay
Series : 92 Series
Standards : UL, CSA, CE
Temperature, Operating : -55 to +85 °C
Termination : QC Tabs
Voltage Rating : 277 VAC
Voltage, Control : 24 VAC

Overview

Flange Mount Miniature Relays, 30 A Current Rating, == 10% Voltage Drop

  • Timing range is 20 ms
  • Resistance is ± 10%
    Contact material is silver alloy. Operating temperature is -55 °C to +85 °C.

  • Product Added to Cart
    Schneider Electric/Magnecraft
    Relay; 30 A; 24 VAC; Power; 250 Ohms; Silver Alloy; 4 VA; <T="80" N="Greater tha
    Allied Stock #: 70185032
    Mfr's Part #: 92S7A22D-24
    $12.150 Each
    Quantity added: