Schneider Electric/Legacy Relays 92S7A22D-120
Relay, 30 A, 120 VAC, Power, 1600Ohms, Silver Alloy, 4 VA, DPST-NO, W92 Series
Mfr. Part #: 92S7A22D-120 / RS Stock #: 70185033
Price
Qty.
Standard Price
1
$28.49
10
$27.07
25
$25.64
50
$24.22
100
$22.79
250
$21.37
Additional Inventory
On order:
291
Manufacturer Lead Time:
18 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
I927002E
Coil Resistance
1600 Ohms
Coil Voltage
110 VAC ; 115 VAC ; 120 VAC ; 125 VAC
Contact Current Rating
30 A
Contact Form
DPST-NO
Contact Material
Silver Alloy
Contact Voltage Rating
300 VAC
Control Voltage
120 V
Current Rating
30 A
Dielectric Rating
2500 V (RMS) (Coil to Contacts), 1500 V (RMS) (Across Open Contacts) bits
Dropout Voltage
≥ 10% mV
Function
Monostable
Mounting Type
DIN Rail Mount ; Panel Mount
Operating Temperature
-55 to 85 °F
Power Rating
0.5 W
Primary Type
Power Relays
Product Header
92 Series Flange⁄DIN Mount Power Relays
Relay Type
General Purpose
Standards
cULus
Termination
Screw
Voltage Rating
277 V
Overview
Flange Mount Miniature Relays, 30 A Current Rating, == 10% Voltage Drop
Timing range is 20 ms ?Resistance is ± 10%
Contact material is silver alloy. Operating temperature is -55 °C to +85 °C.
Contact material is silver alloy. Operating temperature is -55 °C to +85 °C.