Schneider Electric/Magnecraft 792XDX3M4L-24A

Image may be a representation.
See specs for product details.
Relay; E-Mech; 4PDT; Ctrl-V 24AC; 3A; 300V; Socket Mount; Blade Terminal; 792 Series
Mfr. Part#: 792XDX3M4L-24A
Allied Stock#: 70363889

RoHS Compliant Part

Resources

Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Please contact your local sales office.
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 20

Multiples Of: 20

Specifications

Coil Resistance : 180 Ohms @ 25 °C
Contact Form : 4PDT
Current Rating : 3 A
Diameter, Mounting : 0.05 in.
Dielectric Rating : 1500 V (RMS) (Coil to Contacts)
Dimensions : 1.4" (Ma x .) L x 0.83" (Ma x .) W x 1.1" (Ma x .) H
Function : General Purpose
Material, Contact : Silver Alloy, Gold Flashed
Mounting Type : Socket
Product Header : 782 Series Ice Cube Relay
Relay Type : Electromechanical Relay
Series : 792 Series
Special Features : Bifurcated Contacts
Standards : UL ; CSA ; CE
Temperature, Operating, Maximum : 70 °C
Temperature, Operating, Minimum : -40 °C
Termination : QC Tabs
Voltage Rating : 300 VAC
Voltage, Control : 24 VAC

Overview

The 792 Plug-in Control relays offer clear or full-feature covers with multiple mounting options and accessories; 4PDT models save valuable space while adding increased functionality


12, 6 or 3 A switching current
DPDT and 4PDT contact options
Clear or full-feature cover options
Full-feature covers include LED indicator and locking test button to facilitate maintenance and expedite commissioning
Socket mount option simplifies installation and maintenance while also allowing the use of protection modules, hold-down clips and other accessories
Gold-flashed contacts reduces contact oxidation and increases shelf life
Mechanical flag indicator displays relay status during testing or operation without having to power the relay

Product Added to Cart
Schneider Electric/Magnecraft
Relay; E-Mech; 4PDT; Ctrl-V 24AC; 3A; 300V; Socket Mount; Blade Terminal; 792 Series
Allied Stock #: 70363889
Mfr's Part #: 792XDX3M4L-24A
$16.220 Each
Quantity added: