Schneider Electric/Legacy Relays 792XDX3C-24D
Relay 4PDT, 24 VDC, 3A, 300 V, Socket Mount, Blade Terminal, 792 Control Series
Mfr. Part #: 792XDX3C-24D / RS Stock #: 70363897
Price
Qty.
Standard Price
1
$14.87
10
$14.13
25
$13.38
50
$12.64
100
$11.90
250
$11.15
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Coil Voltage
24 VDC
Contact Current Rating
3 A
Contact Form
4PDT
Contact Material
Silver Alloy
Contact Voltage Rating
300 VAC
Control Voltage
24 V
Current Rating
3 A
Function
Monostable
Mounting Type
Socket Mount
Primary Type
Power Relays
Product Header
792 Series General Purpose Relays
Relay Type
General Purpose
Special Features
Bifurcated Contacts
Standards
UL ; CSA ; CE
Termination
QC Tabs
Voltage Rating
300 V
Overview
The 792 Plug-in Control relays offer clear or full-feature covers with multiple mounting options and accessories; 4PDT models save valuable space while adding increased functionality
12, 6 or 3 A switching current
DPDT and 4PDT contact options
Clear or full-feature cover options
Full-feature covers include LED indicator and locking test button to facilitate maintenance and expedite commissioning
Socket mount option simplifies installation and maintenance while also allowing the use of protection modules, hold-down clips and other accessories
Gold-flashed contacts reduces contact oxidation and increases shelf life
Mechanical flag indicator displays relay status during testing or operation without having to power the relay
12, 6 or 3 A switching current
DPDT and 4PDT contact options
Clear or full-feature cover options
Full-feature covers include LED indicator and locking test button to facilitate maintenance and expedite commissioning
Socket mount option simplifies installation and maintenance while also allowing the use of protection modules, hold-down clips and other accessories
Gold-flashed contacts reduces contact oxidation and increases shelf life
Mechanical flag indicator displays relay status during testing or operation without having to power the relay