Schneider Electric/Magnecraft 788XBXRC-24D

Image may be a representation.
See specs for product details.
RELAY; POWER; DPDT; 10 AMP; plain COVER WITH FLAG; DC OPERATED; SOLDER/PLUG-IN; 24VDC
Mfr. Part#: 788XBXRC-24D
Allied Stock#: 70363922

RoHS Compliant Part

Quantity  

Resources

Pricing (USD) & Availability
Standard Pricing
$20.26 (Each)
10 $20.26
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Contact Form : DPDT
Current Rating : 10 A
Function : General Purpose
Mounting Type : Socket
Product Header : 788 Series Power Relay
Relay Type : Electromechanical Relay
Series : 788R Series
Standards : UL ; CSA ; CE
Termination : QC Tabs
Voltage Rating : 300 VAC
Voltage, Control : 24 VDC

Overview

Schneider Electric/Legacy Relays 788R Series — Plug-In Relays / DPDT and 3PDT, 10 A| General Purpose Power Relays:

The 788R Series square base, plug-in relays offer clear, full-feature, top flange, and side flange covers as well as optional sockets and accessories.

Features:

  • 10 A max. switching current Ideal choice for automation panels and controls
  • Clear or full-feature cover options
  • Full-feature covers include an LED indicator and a locking test button
  • DPDT and 3PDT contact configurations
  • Simultaneous control of separate circuits
  • Socket-mounting option Simplified installation and maintenance; use of protection modules, hold-down clips, and other accessories
  • Gold-flashed contacts Reduced contact oxidation and increased shelf life
  • Mechanical flag indicator (standard)
  • Display of the relay status during testing or operation

  • Product Added to Cart
    Schneider Electric/Magnecraft
    RELAY; POWER; DPDT; 10 AMP; plain COVER WITH FLAG; DC OPERATED; SOLDER/PLUG-IN; 24VDC
    Allied Stock #: 70363922
    Mfr's Part #: 788XBXRC-24D
    $20.260 Each
    Quantity added: