Schneider Electric/Magnecraft 788XAXC-24D

Image may be a representation.
See specs for product details.
Relay; E-Mech; Power; SPDT; Cur-Rtg 16A; Ctrl-V 24DC; Vol-Rtg 120; 277/28AC/DC
Mfr. Part#: 788XAXC-24D
Allied Stock#: 70185166

RoHS Compliant Part

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Product Discontinued. Replacement available.
Item updated.
See Part #: 70363922
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Contact Form : SPDT
Current Rating : 16 A
Function : General Purpose
Mounting Type : Socket
Product Header : 788 Series Power Relay
Relay Type : Electromechanical Relay
Series : 788R Series
Standards : UL, CSA, CE, RoHS
Termination : QC Tabs
Voltage Rating : 300 VAC
Voltage, Control : 24 VDC

Overview

Schneider Electric/Legacy Relays 788R Series — Plug-In Relays / DPDT and 3PDT, 10 A| General Purpose Power Relays:

The 788R Series square base, plug-in relays offer clear, full-feature, top flange, and side flange covers as well as optional sockets and accessories.

Features:

  • 10 A max. switching current Ideal choice for automation panels and controls
  • Clear or full-feature cover options
  • Full-feature covers include an LED indicator and a locking test button
  • DPDT and 3PDT contact configurations
  • Simultaneous control of separate circuits
  • Socket-mounting option Simplified installation and maintenance; use of protection modules, hold-down clips, and other accessories
  • Gold-flashed contacts Reduced contact oxidation and increased shelf life
  • Mechanical flag indicator (standard)
  • Display of the relay status during testing or operation

  • Product Added to Cart
    Schneider Electric/Magnecraft
    Relay; E-Mech; Power; SPDT; Cur-Rtg 16A; Ctrl-V 24DC; Vol-Rtg 120; 277/28AC/DC
    Allied Stock #: 70185166
    Mfr's Part #: 788XAXC-24D
    $8.990 Each
    Quantity added: