Schneider Electric/Magnecraft 782XBXM4L-110D

Image may be a representation.
See specs for product details.
Relay; 15 A; 110/125 VDC @+25C; DPDT; 11000Ohms; Solder/Plug In; 0.1 in.
Mfr. Part#: 782XBXM4L-110D
Allied Stock#: 70184885

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$14.07 (Each)
1 $14.07
3 $13.37
25 $12.70
50 $12.07
100 $11.47
250 $10.90
Availability

26 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Coil Resistance : 11000 Ω
Contact Form : DPDT
Current Rating : 15 A
Depth : 0.079" (2mm)
Diameter, Mounting : 0.1 in.
Dielectric Rating : 2500 V (RMS) (Coil to Contacts and Pole to Pole), 1000 V (RMS) (Across Open Contacts)
Dimensions : 1.10" (Ma x .) L x 0.83" (Ma x .) W x 1.54" (Ma x .) H
Function : General Purpose
Height : 1.539" (39.1mm)
Length : 1.098" (27.9mm)
Life : 10000000 Operations
Material, Contact : Silver Alloy
Mounting Type : Socket
Product Header : 782 Series Ice Cube Relay
Relay Type : Electro Mechanical
Series : 782 Power Series
Standards : UL, CSA, CE, RoHS
Temperature, Operating, Maximum : 55 °C
Temperature, Operating, Minimum : -40 °C
Termination : QC Tabs
Voltage Rating : 300 VAC
Voltage, Control : 110 VDC

Overview

Schneider Electric/Legacy Relays 782 Series — Ice Cube Relays / DPDT, 15 A| General Purpose Power Relays:

The 782 plug-in power relays offer clear or full-feature covers with multiple mounting options and accessories.

Features:

  • 15 A switching current Ideal choice for automation control panels
  • Clear or full-feature cover options
  • Full-feature covers include an LED indicator and a locking test button
  • Socket-mounting option Simplified installation and maintenance; use of protection modules, hold-down clips, and other accessories
  • Gold-flashed contacts Reduced contact oxidation and increased shelf life
  • Mechanical flag indicator (standard)
  • Display of the relay status during testing or operation

  • Product Added to Cart
    Schneider Electric/Magnecraft
    Relay; 15 A; 110/125 VDC @+25C; DPDT; 11000Ohms; Solder/Plug In; 0.1 in.
    Allied Stock #: 70184885
    Mfr's Part #: 782XBXM4L-110D
    $14.070 Each
    Quantity added: