Shopping from outside North America?  
en Español
Location: 
All Products

Schneider Electric/Magnecraft 781XAXM4L-24D

Schneider Electric/Magnecraft - 781XAXM4L-24D - Relay;  E-Mech;  Power;  SPDT;  Cur-Rtg 20A;  Ctrl-V 24DC;  Vol-Rtg 120,  277/28AC/DC View larger image View larger image
Image may be a representation.
See specs for product details.

Schneider Electric/Magnecraft Relay; E-Mech; Power; SPDT; Cur-Rtg 20A; Ctrl-V 24DC; Vol-Rtg 120, 277/28AC/DC
Mfr. Part#:
781XAXM4L-24D

Allied Stock#: 70185275

 RoHS Compliant Part

Resources

View 781XAXM4L-24D Datasheet Datasheet

View More from Schneider Electric/Magnecraft >>
Pricing (USD) & Availability
Standard Pricing
Item Not Available For Order
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Contact Form: SPDT
Current Rating: 20 A
Function: General Purpose
Mounting Type: Socket
Product Header: 781 Series Ice Cube Relay
Relay Type: Electro Mechanical
Series: 781 Series
Standards: UL, CSA, CE, RoHS
Termination: QC Tabs
Voltage Rating: 300 VAC
Voltage, Control: 24 VDC

Overview

Since the launch of the 700 series relays in 2000, this product line has continuously evolved both functionally and visually. The 700 series product line has the perfect mix of historical Magnecraft relay quality combined with a dynamic arsenal of options. When mated with the Magnecraft sockets and accessories, these RoHs compliant relays provide a complete modular system that will meet all your plugin relay requirements in a package that is both visually appealing and functionally outstanding.


  • Offers a "one stop solution" for your power management system.
  • Several Contact configuration and materials to meet your individual needs.
  • Plug-In switching capabilities from 10 mA to 20 Amps.
  • Several Feature Code and Operation combinations available for all budgets.
  • Ejector clips, ribbed relay housings and space-saving sockets allow for easy removal from crowded DIN rails.
  • Color and appearance designed for high visibility in all environments.
  • Wiring diagrams include NEMA and IEC standards.
  • Engineering availability allows for customized relay solutions.


  • Accessories
    People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.