Schneider Electric/Magnecraft 750XBXRCL-120A

Image may be a representation.
See specs for product details.
Relay; E-Mech; DPDT; Ctrl-V 120AC; 10A; 250VAC; Socket Mnt; Octal; 8 Pin; LED; 750 Series
Mfr. Part#: 750XBXRCL-120A
Allied Stock#: 70561369

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$18.640 (Each)
60 $18.640
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 60

Multiples Of: 60

Specifications

Contact Form : DPDT
Current Rating : 10 A
Function : General Purpose
Material, Contact : Silver Alloy, Gold Flashed
Mounting Type : Socket
Number of Pins : 8
Relay Type : Electromechanical Relay
Series : 750 Series
Standards : UL ; CSA ; CE
Termination : 8-Pin Octal
Voltage Rating : 250 VAC
Voltage, Control : 120 VAC ; 110/115/120/125 VAC

Overview

The 750 series octal base, plug-in relays offer clear or full-feature covers with multiple
mounting options and accessories.


Octal style mounting - Robust and historically-proven mounting platform that provides excellent structural support
10 A max. switching current - Ideal for automation panels and controls
Clear or full-feature cover options - Full-feature covers include LED indicator and locking test button
DPDT and 3PDT contact configurations - Simultaneously control separate circuits
Socket mount option - Simplifies installation and maintenance while also allowing the use of protection modules, hold-down clips and other accessories
Gold-flashed contacts - Reduces contact oxidation and increases shelf life
Mechanical flag indicator - Standard feature displays relay status during testing or operation

Product Added to Cart
Schneider Electric/Magnecraft
Relay; E-Mech; DPDT; Ctrl-V 120AC; 10A; 250VAC; Socket Mnt; Octal; 8 Pin; LED; 750 Series
Allied Stock #: 70561369
Mfr's Part #: 750XBXRCL-120A
$18.640 Each
Quantity added: