Location: 
All Products

Schneider Electric/Magnecraft 70-781D5-1A

Schneider Electric/Magnecraft - 70-781D5-1A - Socket,  Relay;  SPDT, SLIM-LINE, DIN/PANEL, IP20 SOCKET View larger image View larger image
Image may be a representation.
See specs for product details.

Schneider Electric/Magnecraft Socket, Relay; SPDT, SLIM-LINE, DIN/PANEL, IP20 SOCKET
Mfr. Part#:
70-781D5-1A

Allied Stock#: 70185330

 RoHS Compliant Part

View More from Schneider Electric/Magnecraft >>
Pricing (USD) & Availability
Standard Pricing
Item Not Available For Order
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Brand/Series: 781 Series
Current Rating: 20 A
For Use With: 781 Seriers
Mounting Type: DIN Rail/Panel Surface
Number of Contacts: 5
Special Features: Finger Safe
Termination: Screw
Type: Blade
Voltage Rating: 300 V

Overview

The 700 series sockets have the perfect mix of historical Magnecraft socket quality combined with a dynamic arsenal of options. When mated with the Magnecraft relays and accessories, these RoHS compliant sockets provide a complete modular system that will meet all your plug-in relay requirements in a package that is both visually appealing and functionally outstanding resulting in a Complete Solution.
Accessories
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.