Schneider Electric/Magnecraft 389FXAXC1-12D

Image may be a representation.
See specs for product details.
Relay; E-Mech; Gen-Purp; SPDT; Cur-Rtg 25A; Ctrl-V 12DC; Vol-Rtg 300AC; Side Flange
Mfr. Part#: 389FXAXC1-12D
Allied Stock#: 70185279

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$18.180 (Each)
1 $18.180
3 $17.270 (Save 5%)
Availability

20 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Contact Form : SPDT
Current Rating : 25 A
Function : General Purpose
Mounting Type : Panel Mount
Product Header : 389F Series Power Relay
Relay Type : Electromechanical Relay
Series : 389F Series
Standards : UL, CSA, CE
Termination : QC Tabs
Voltage Rating : 600 VAC
Voltage, Control : 12 VDC

Overview

389F Series Power Relays
389F series power relays with one, two or three pole and 20-30 A. They can be customized for unique situations and there is a full range of contact ratings to meet a wide variety of applications.

Product Added to Cart
Schneider Electric/Magnecraft
Relay; E-Mech; Gen-Purp; SPDT; Cur-Rtg 25A; Ctrl-V 12DC; Vol-Rtg 300AC; Side Flange
Allied Stock #: 70185279
Mfr's Part #: 389FXAXC1-12D
$18.180 Each
Quantity added: