Schneider Electric/Magnecraft 172DIP-7

Image may be a representation.
See specs for product details.
Relay; Reed; Power; SPDT; Cur-Rtg 0.25A; Ctrl-V 12DC; Vol-Rtg 60/100AC/DC; PCB Mnt
Mfr. Part#: 172DIP-7
Allied Stock#: 70185480

RoHS Compliant Part

Quantity  

Resources

Datasheet

  • This item cannot be backordered online. Maximum order amount is 12
Pricing (USD) & Availability
Standard Pricing
$15.470 (Each)
1 $15.470
3 $14.550 (Save 6%)
25 $13.380 (Save 14%)
50 $11.910 (Save 23%)
Availability

12 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Coil Resistance : 500 Ohms (Nom.)
Contact Form : SPDT
Current Rating : 250 mA
Dielectric Strength : 500 V (RMS) (Coil to Contacts), 150 V (RMS) (Across Open Contacts)
Function : Power
Material, Contact : Rhodium
Mounting Type : Through Hole
Number of Pins : 8
Product Description : Electronic control circuits built on PCB’s demand relays that can be populated with the same machinery currently used in the production lines. The DIPS are built in small industry standard package styles that do not require unique machinery to populate. The DIPS can even withstand a lead-free solder re-flow process so a pin-thru-paste application is possible.
Product Header : PCB Mount Miniature Reed Relay
Relay Type : Reed Relay
Series : 172DIP Series
Standards : RoHS
Temperature, Operating : -40 to +85 °C
Termination : PCB
Voltage Rating : 100 VDC
Voltage, Control : 12 VDC
Weight : 1 g

Overview

Rhodium Contact, -40 to + 85 °C Operating Temperature Range, Miniature Reed Relays
Hermetically sealed and resistance to atmospheric contaminations. Fast operate and release times and when operated within their rated contact loads, have very long life. Glass insulation material, thermo set plastic enclosure material.

Product Added to Cart
Schneider Electric/Magnecraft
Relay; Reed; Power; SPDT; Cur-Rtg 0.25A; Ctrl-V 12DC; Vol-Rtg 60/100AC/DC; PCB Mnt
Allied Stock #: 70185480
Mfr's Part #: 172DIP-7
$15.470 Each
Quantity added: