Schneider Electric LUFN20

Image may be a representation.
See specs for product details.
Module; Motor Starter Contact; For TeSys Series; TeSys Series
Mfr. Part#: LUFN20
Allied Stock#: 70007352
Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$33.700 (Each)
1 $33.700
3 $32.090 (Save 5%)
10 $31.140 (Save 8%)
25 $29.580 (Save 12%)
Availability

8 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Contact Configuration : 2 NO
For Use With : TeSys Series
Function : Contactor
Mounting Style : DIN Rail Mount
Number of Contacts : 2
Primary Type : Module
Product Header : Motor Starter Function Module
Relay Type : Electro Mechanical
Special Features : Quick Restarting, Removable Control Section
Supply Voltage : 600 VAC, 250 VDC V
Type : Motor Starter Contact
UPC Code : 785901510017

Overview

These functions modules provide hard contacts to indicate various operating conditions of the TeSys U starter.

Product Added to Cart
Schneider Electric
Module; Motor Starter Contact; For TeSys Series; TeSys Series
Allied Stock #: 70007352
Mfr's Part #: LUFN20
$33.700 Each
Quantity added: