Schneider Electric LRD1508

Image may be a representation.
See specs for product details.
Relay; Compensated & Differential; 2.4 to 4 A; 3; 1; Manual or Auto
Mfr. Part#: LRD1508
Allied Stock#: 70007281

Resources

Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Product Discontinued. Replacement available.
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Contact Rating : 2.4 to 4 A
Current Rating : 2.5 to 4 A
Current, Ratings : 4
Depth : 3.622" (92mm)
Function : Overload
Length : 1.772" (45mm)
Mounting Style : Panel Mount
Number of Circuits : 1
Number of Poles : 3 Pole
Primary Type : Contactor
Relay Type : Electro Mechanical
Reset Type : Manual or Auto
Series : TeSys LRD Series
Size : 92 L x 45 W mm
Supply Voltage : 690 VAC
Temperature, Operating, Maximum : 60°C
Temperature, Operating, Minimum : -20°C
Temperature, Operating, Range : -20 to 60°C
Terminal Type : Screw Clamp
Type : Overload
UPC Code : 785901290834

Overview

Compensated relays with manual or automatic reset, with relay trip indicator, for AC or DC. Features:

  • Standard Tripping Time: Between 6 and 20 Sec. for 7.2 × the Setting Current
  • Screw Clamp Terminals

  • Product Added to Cart
    Schneider Electric
    Relay; Compensated & Differential; 2.4 to 4 A; 3; 1; Manual or Auto
    Allied Stock #: 70007281
    Mfr's Part #: LRD1508
    $65.360 Each
    Quantity added: