Schneider Electric LR9D08KITD09BD

Image may be a representation.
See specs for product details.
TeSys Starter Kit: LC1D09 w/ LR9D; 1.6-8A; 24Vdc
Mfr. Part#: LR9D08KITD09BD
Allied Stock#: 70907716

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$147.400 (Each)
1 $147.400
3 $140.040 (Save 5%)
Availability

14 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Contact Current Rating : 1.6-8 A
Includes : LC1D09 w/ LR9D
Mounting Type : DIN Rail, Plate
Series : TeSys LR9 Series
Supply Voltage : 24 VDC
Terminal Type : Screw Clamp
Voltage, Control : 24 VDC

Overview

The D-Line contactors and overload relays are the largest selling contactor line in the world. They offer high reliability with long mechanical life and the most complete accessories in the industry.

Features:

  • IP20 Touch-Safe Terminals on the Contactors
  • DIN Rail or Panel Mount
  • 3-Pole Contactor with Built-In Auxiliary Contacts
  • For Additional Auxiliary Controls See Page
  • Screw Clamp Terminals
  • 1 NO and 1 NC Auxiliary Contacts
  • UL Listed, CSA Certified


  • Product Added to Cart
    Schneider Electric
    TeSys Starter Kit: LC1D09 w/ LR9D; 1.6-8A; 24Vdc
    Allied Stock #: 70907716
    Mfr's Part #: LR9D08KITD09BD
    $147.400 Each
    Quantity added: