Schneider Electric LP1K0901BD3
Non-Reversing Contactor, LP1 3P, 9 A, 24 VDC, TeSys Micra Series
Mfr. Part #: LP1K0901BD3 / RS Stock #: 70007834
Price
Qty.
Standard Price
1
$103.62
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Auxiliary Contact
1 NC
Better World Product
true
Better World Verification
Green Premium
Contact Configuration
3 NO
Contact Current Rating
9 A
Control Voltage
24 V
Current, Ratings
9 Amp
Dimensions
0.00 in W X 2.28 in L X 0.08 in D
Enclosure Type
IP2x
Horsepower Rating
5 hp
Maximum Operating Temperature
50 °C
Minimum Operating Temperature
-25 °C
Mounting Type
DIN Rail Mount ; Panel Mount
Number of Poles
3
Power Rating
4 kW W
Primary Type
Contactor
Size
58 H x 45 W x 57 Dia. mm
Standards
BS 5424 ; IEC 60947 ; NF C 63-110 ; VDE 0660
Temperature Operating Range
-25 to 50 C
Terminal Type
Screw Clamp
Type
Contactor
UPC Code
785901431350
Voltage Rating
690 V
Overview
3 Pole Contactors with Screw Clamp or Solder Termination
Contactors have a switching voltage of 440Vac and a coil consumption (ac coils 50 / 60Hz rated) of 4.5VA (Hold in) and 30VA (inrush).
Contactors have a switching voltage of 440Vac and a coil consumption (ac coils 50 / 60Hz rated) of 4.5VA (Hold in) and 30VA (inrush).