Schneider Electric/Legacy Relays 92S7A22D-24

Image may be a representation.
See specs for product details.
Relay; 30 A; 24 VAC; Power; 250Ohms; Silver Alloy; 4 VA; DPST-NO
Manufacturer #: 92S7A22D-24
Allied Stock #: 70185032

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$12.16 (Each)
1 $12.16
3 $11.58
15 $10.62
25 $9.27
100 $8.83
Availability

1515 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Coil Resistance : 250 Ohms
Contact Form : DPST-NO
Current Rating : 30 A
Dielectric Rating : 2500 V (RMS) (Coil to Contacts), 1500 V (RMS) (Across Open Contacts)
Dimensions : 2.7" L x 1.36" W x 1.17" H
Dropout Voltage : ≥ 10%
Function : General Purpose
Material, Contact : Silver Alloy
Mounting Type : DIN Rail/Panel Mount
Product Header : 92 Series Combination DIN and Flange Mount Power Relay
Relay Type : Electromechanical Relay
Series : W92 Series
Standards : UL, CSA, CE
Temperature, Operating : -55 to +85 °C
Termination : QC Tabs
Voltage Rating : 277 VAC
Voltage, Control : 24 VAC

Overview

Schneider Electric/Legacy Relays W92 Series — DIN and Flange Cover | General Purpose Power Relays:

The 92 series power relays offer a small package size and features Class F insulation for a maximum coil temperature of 155 °C (311 °F). These power relays meet UL508 spacing and are directly DIN or panel mountable.

Features:

  • Standard Class F insulation Allows for maximum coil temperature of 155 °C (311 °F) which is ideal for elevated temperature applications
  • DIN and panel mount cover Mounts directly onto DIN rail or panel and provides flexibility to accommodate last minute design changes
  • Sealed construction, vented To resist dust and debris in harsh environments

  • Product Added to Cart
    Schneider Electric/Legacy Relays
    Relay; 30 A; 24 VAC; Power; 250Ohms; Silver Alloy; 4 VA; DPST-NO
    Allied Stock #: 70185032
    Mfr's Part #: 92S7A22D-24
    $12.160 Each
    Quantity added: