Schneider Electric/Legacy Relays 792XDX3M4L-24A

Image may be a representation.
See specs for product details.
Relay; E-Mech; 4PDT; Ctrl-V 24AC; 3A; 300V; Socket Mount; Blade Terminal; 792 Series
Manufacturer #: 792XDX3M4L-24A
Allied Stock #: 70363889

RoHS Compliant Part

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Please contact your local sales office.
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 20

Multiples Of: 20

Specifications

Coil Resistance : 180 Ohms @ 25 °C
Contact Form : 4PDT
Current Rating : 3 A
Diameter, Mounting : 0.05 in.
Dielectric Rating : 1500 V (RMS) (Coil to Contacts)
Dimensions : 1.4" (Ma x .) L x 0.83" (Ma x .) W x 1.1" (Ma x .) H
Function : General Purpose
Material, Contact : Silver Alloy, Gold Flashed
Mounting Type : Socket
Product Header : 782 Series Ice Cube Relay
Relay Type : Electromechanical Relay
Series : 792 Control Series
Special Features : Bifurcated Contacts
Standards : UL ; CSA ; CE
Temperature, Operating, Maximum : 70 °C
Temperature, Operating, Minimum : -40 °C
Termination : QC Tabs
Voltage Rating : 300 VAC
Voltage, Control : 24 VAC

Overview

Schneider Electric/Legacy Relays 792 Control Series — Legacy Relays / DPDT 12 A; 4PDT 6 A and 3 A | General Purpose Power Relays:

The 792 plug-in control relays offer clear or full-feature covers with multiple mounting options and accessories. The 4PDT models save valuable space while adding increased functionality.

Features:

  • 12 A / 6 A / 3 A switching current
  • Ideal choice for various automation panels and controls
  • Clear or full-feature cover options
  • Full-feature covers include an LED indicator and a locking test button to facilitate maintenance and speed up commissioning
  • DPDT and 4PDT contact options
  • Simultaneous control of 2 or 4 separate circuits
  • Socket-mounting option Simplified installation and maintenance; use of protection modules, hold-down clips, and other accessories
  • Gold-flashed contacts Reduced contact oxidation and increased shelf life
  • Mechanical flag indicator (standard)
  • Display of the status of an unpowered relay during testing or operation

  • Product Added to Cart
    Schneider Electric/Legacy Relays
    Relay; E-Mech; 4PDT; Ctrl-V 24AC; 3A; 300V; Socket Mount; Blade Terminal; 792 Series
    Allied Stock #: 70363889
    Mfr's Part #: 792XDX3M4L-24A
    $18.150 Each
    Quantity added: