Schneider Electric/Legacy Relays 750XBXRCL-120A

Image may be a representation.
See specs for product details.
Relay; E-Mech; DPDT; Ctrl-V 120AC; 10A; 250VAC; Socket Mnt; Octal; 8 Pin; LED; 750 Series
Manufacturer #: 750XBXRCL-120A
Allied Stock #: 70561369

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$18.64 (Each)
60 $18.64
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 60

Multiples Of: 60

Specifications

Contact Form : DPDT
Current Rating : 10 A
Function : General Purpose
Material, Contact : Silver Alloy, Gold Flashed
Mounting Type : Socket
Number of Pins : 8
Relay Type : Electromechanical Relay
Series : 750H Hazardous Location Series
Standards : UL ; CSA ; CE
Termination : 8-Pin Octal
Voltage Rating : 250 VAC
Voltage, Control : 120 VAC ; 110/115/120/125 VAC

Overview

Schneider Electric/Legacy Relays 750H Hazardous Location Series — Hermetic Octal Relays, 8-Pin/DPDT, 12 Amp Rating (DC & AC) | General Purpose Power Relays:

The hermetically sealed 750H Series relays comply with UL Class I Division 2 requirements for use in hazardous locations.

Features:

  • Hermetically sealed Compliance with UL Class I Division 2 for Hazardous Locations
  • Groups A, B, C, and D; sealed for wash down conditions
  • Octal style mounting Robust and historically proven mounting platform that provides excellent structural support
  • 12 A max. switching current
  • Ideal choice for automation and control applications
  • DPDT and 3PDT contact configuration
  • Simultaneous control of separate circuits
  • Socket-mounting option Simplified installation and maintenance; use of protection modules, hold-down clips, and other accessories

  • Product Added to Cart
    Schneider Electric/Legacy Relays
    Relay; E-Mech; DPDT; Ctrl-V 120AC; 10A; 250VAC; Socket Mnt; Octal; 8 Pin; LED; 750 Series
    Allied Stock #: 70561369
    Mfr's Part #: 750XBXRCL-120A
    $18.640 Each
    Quantity added: