Schneider Electric/Legacy Relays 70-465-1
Relay Socket,11 Pin Octal,3 Pole,300/600 V,5/15 A,Screw,DIN Rail/Panel Mount
Mfr. Part #: 70-465-1 / RS Stock #: 70185515
Price
Qty.
Standard Price
1
$14.19
10
$13.48
25
$12.77
50
$12.06
100
$11.35
250
$10.64
Additional Inventory
On order:
140
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
P704651E
Current Rating
5 A
Mounting Type
DIN Rail Mount ; Panel Mount
Number of Pins
11
Number of Poles
3
Primary Type
Relay Sockets
Standards
cULus Recognized, CSA Certified
Termination
Screw
Type
Octal Socket
Overview
11 Pin Octal DIN/Panel Mount Socket, 5 A, 15 A Current Rating
-11 Pin Octal DIN/Panel Mount Socket
Complete Isolation of all internal metal tracks and contacts: Ideal for applications that requireup to 600 volts.
Heavy Duty 1 piece track and contact system: Allows for greater heat dissipation and lower contact resistance at the relayterminals.
Standard Din Rail Mounting: Fits all standard 35 millimeter din tracks.Snap-mount sockets are designed to mount on BNDN-1000 mounting rail. The built-in mounting clip eliminates mounting hardware and reduces mounting time by eighty percent. For spacing between adjoining sockets, use SA-406 DIN rail spacer. Spacers : 0.197"" in width. Spacing can be adjusted according to the amount of spacers added. To prevent sideward movement, use BNL-5 end clip at each end of socket row. -To Mount: Place socket on mounting rail and press down. -To Remove: Pull clip out with screwdriver and lift socket.?DIN Rail stops prevent side-to-side movement on the Din Rail. Such as sockets, circuit breakers, etc.? The BNL-5 width is 0.375"" (9.5mm)
It is complete isolation of all internal metal tracks and contacts is ideal for applications that require up to 600 V.
-11 Pin Octal DIN/Panel Mount Socket
Complete Isolation of all internal metal tracks and contacts: Ideal for applications that requireup to 600 volts.
Heavy Duty 1 piece track and contact system: Allows for greater heat dissipation and lower contact resistance at the relayterminals.
Standard Din Rail Mounting: Fits all standard 35 millimeter din tracks.Snap-mount sockets are designed to mount on BNDN-1000 mounting rail. The built-in mounting clip eliminates mounting hardware and reduces mounting time by eighty percent. For spacing between adjoining sockets, use SA-406 DIN rail spacer. Spacers : 0.197"" in width. Spacing can be adjusted according to the amount of spacers added. To prevent sideward movement, use BNL-5 end clip at each end of socket row. -To Mount: Place socket on mounting rail and press down. -To Remove: Pull clip out with screwdriver and lift socket.?DIN Rail stops prevent side-to-side movement on the Din Rail. Such as sockets, circuit breakers, etc.? The BNL-5 width is 0.375"" (9.5mm)
It is complete isolation of all internal metal tracks and contacts is ideal for applications that require up to 600 V.