Schneider Electric/Legacy Relays 70-464/70-464-1

Image may be a representation.
See specs for product details.
Socket; 8; DIN or Panel Mount; 300 or 600 V (Nom.); 15 or 10 A (Nom.); Relay
Manufacturer #: 70-464/70-464-1
Allied Stock #: 70185514

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.74 (Each)
1 $3.74
3 $3.56
25 $3.32
50 $3.04
100 $2.82
250 $2.62
Availability

4546 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current Rating : 10 A
Dielectric Strength : 2000 V (RMS)
For Use With : Relay
Mounting Type : DIN Rail/Panel Mount
Number of Contacts : 8
Number of Pins : 8
Series : 750H Hazardous Location Series
Standards : UL Recognized, CSA Certified, CE Marked
Termination : Screw
Type : Octal

Overview

Schneider Electric/Legacy Relays 750H Hazardous Location Series — Hermetic Octal Relays, 8-Pin/DPDT, 12 Amp Rating (DC & AC) | General Purpose Power Relays:

The hermetically sealed 750H Series relays comply with UL Class I Division 2 requirements for use in hazardous locations.

Features:

  • Hermetically sealed Compliance with UL Class I Division 2 for Hazardous Locations
  • Groups A, B, C, and D; sealed for wash down conditions
  • Octal style mounting Robust and historically proven mounting platform that provides excellent structural support
  • 12 A max. switching current
  • Ideal choice for automation and control applications
  • DPDT and 3PDT contact configuration
  • Simultaneous control of separate circuits
  • Socket-mounting option Simplified installation and maintenance; use of protection modules, hold-down clips, and other accessories

  • Product Added to Cart
    Schneider Electric/Legacy Relays
    Socket; 8; DIN or Panel Mount; 300 or 600 V (Nom.); 15 or 10 A (Nom.); Relay
    Allied Stock #: 70185514
    Mfr's Part #: 70-464/70-464-1
    $3.740 Each
    Quantity added: