Schneider Electric/Legacy Relays 70-169-1

Image may be a representation.
See specs for product details.
Socket; Relay; 8 Pin Octal; Panel Mount w/Screw Terminals and Clamping Plates
Manufacturer #: 70-169-1
Allied Stock #: 70185079

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.82 (Each)
1 $4.82
3 $4.58
20 $4.20
50 $3.71
100 $3.51
Availability

371 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current Rating : 15 A
Mounting Type : Panel Mount
Number of Contacts : 8
Series : 750H Hazardous Location Series
Termination : Screw Clamp
Type : Octal
Voltage Rating : 300 V

Overview

Schneider Electric/Legacy Relays 750H Hazardous Location Series — Hermetic Octal Relays, 8-Pin/DPDT, 12 Amp Rating (DC & AC) | General Purpose Power Relays:

The hermetically sealed 750H Series relays comply with UL Class I Division 2 requirements for use in hazardous locations.

Features:

  • Hermetically sealed Compliance with UL Class I Division 2 for Hazardous Locations
  • Groups A, B, C, and D; sealed for wash down conditions
  • Octal style mounting Robust and historically proven mounting platform that provides excellent structural support
  • 12 A max. switching current
  • Ideal choice for automation and control applications
  • DPDT and 3PDT contact configuration
  • Simultaneous control of separate circuits
  • Socket-mounting option Simplified installation and maintenance; use of protection modules, hold-down clips, and other accessories

  • Product Added to Cart
    Schneider Electric/Legacy Relays
    Socket; Relay; 8 Pin Octal; Panel Mount w/Screw Terminals and Clamping Plates
    Allied Stock #: 70185079
    Mfr's Part #: 70-169-1
    $4.820 Each
    Quantity added: