Schneider Electric/Legacy Relays 6250AXXSZS-DC3

Image may be a representation.
See specs for product details.
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 50A; Ctrl-V 3-32DC; Vol-Rtg 24-280AC
Manufacturer #: 6250AXXSZS-DC3
Allied Stock #: 70185307

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$69.43 (Each)
100 $69.43
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Contact Form : SPST-NO
Current Rating : 50 A
Function : Zero-Switching
Mounting Type : Panel Mount
Product Description : The new finger-safe Class 6 "Hockey Puck" style solid state relay (SSR) expands and enhances the current solid state relay product line. This product features a finger-safe cover and LED status indicator. The optically coupled circuitry isolates the input from the output to give pure solid state performance. This product carries with it agency certifications from UL, CSA, and CE..
Product Header : Class 6 Solid State Relay
Relay Type : Solid State Relay
Series : Solid State Relays 6000 Series
Standards : UL, CSA, CE
Termination : Screws
Voltage Rating : 280 VAC
Voltage, Control : 32 VDC

Overview

6000 series
The 6000 series solid state relays offer an energy-efficient, current switching alternative to standard electromechanical relays. Advantages include longer life cycles, less energy consumption, and reduced maintenance costs.

Product Added to Cart
Schneider Electric/Legacy Relays
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 50A; Ctrl-V 3-32DC; Vol-Rtg 24-280AC
Allied Stock #: 70185307
Mfr's Part #: 6250AXXSZS-DC3
$69.430 Each
Quantity added: