Schneider Electric/Legacy Relays 389FXAXC1-12D

Image may be a representation.
See specs for product details.
Relay; E-Mech; Gen-Purp; SPDT; Cur-Rtg 25A; Ctrl-V 12DC; Vol-Rtg 300AC; Side Flange
Manufacturer #: 389FXAXC1-12D
Allied Stock #: 70185279

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$22.72 (Each)
1 $22.72
3 $21.59
Availability

17 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Contact Form : SPDT
Current Rating : 25 A
Function : General Purpose
Mounting Type : Panel Mount
Product Header : 389F Series Power Relay
Relay Type : Electromechanical Relay
Series : 389F Series
Standards : UL, CSA, CE
Termination : QC Tabs
Voltage Rating : 600 VAC
Voltage, Control : 12 VDC

Overview

Schneider Electric/Legacy Relays 389F Series — SPST, 30 A; DPDT, 20–25 A; SPDT, 25–30 A; 3PDT, 20 A | Legacy Power Relays:

The 389F series power relays offer a broad range of contact ratings along with a variety of mounting options and accessories, making it the ideal solution for a variety of application requirements.

Features:

  • High-power contacts
  • High contact ratings (up to 30 A, 1.5 hp) and long electrical endurance; suitable for high-power switching applications
  • Ballast load ratings Ideal for lighting controls
  • Multiple contact configurations Meets a wide variety of applications
  • Socket mountable (plug-in cover only)
  • Helps increase design and installation flexibility; allows the use of modules and other accessories
  • RoHS compliant Environmentally friendly; complies with the European
  • Restriction of Hazardous Substances directive

  • Product Added to Cart
    Schneider Electric/Legacy Relays
    Relay; E-Mech; Gen-Purp; SPDT; Cur-Rtg 25A; Ctrl-V 12DC; Vol-Rtg 300AC; Side Flange
    Allied Stock #: 70185279
    Mfr's Part #: 389FXAXC1-12D
    $22.720 Each
    Quantity added: